抱歉,我们未能找到您查找的页面
404 未找到该页面
您是否手动输入网址? 请务必检查您的拼写。 您是否使用链接? 该页面可能已迁移或删除。 告知我们该问题.
比较 | 包装规格 | 数量 | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
每个 | 1+ CNY32.070 (CNY36.2391)10+ CNY26.610 (CNY30.0693) | 最少:1 / 多个:1 | 2µF | 4.16.15系列 | 450VAC | 快速连接、卡入式 | - | - | - | 金属化PP | - | 罐型 | 55mm | 28mm | - | -25°C | 85°C | |||||
每个 | 1+ CNY77.730 (CNY87.8349)10+ CNY64.490 (CNY72.8737)50+ CNY50.970 (CNY57.5961)100+ CNY43.640 (CNY49.3132)250+ CNY39.220 (CNY44.3186)更多价格信息... | 最少:1 / 多个:1 | 30µF | C27 Motor Run系列 | 470VAC | 快速连接、卡入式 | ± 5% | - | 20V/µs | 金属化PP | - | 罐型 | 94.5mm | 45mm | - | -25°C | 85°C | |||||
2429306 RoHS | 每个 | 1+ CNY45.430 (CNY51.3359)10+ CNY40.880 (CNY46.1944)50+ CNY35.440 (CNY40.0472)100+ CNY30.880 (CNY34.8944)250+ CNY27.270 (CNY30.8151)更多价格信息... | 最少:1 / 多个:1 | 2.5µF | C27 Motor Run系列 | 470VAC | 导线 | ± 5% | - | 20V/µs | 金属化PP | - | 罐型 | 57mm | 25mm | - | -25°C | 85°C | ||||
GENTEQ | 每个 | 1+ CNY146.850 (CNY165.9405)25+ CNY121.820 (CNY137.6566) | 最少:1 / 多个:1 | 7.5µF | GEM III 97F8000 Series | 370VAC | Quick Connect, Snap-In | +/- 6 % | - | - | Metallized PP | - | Can | - | - | - | -40°C | 70°C | ||||
每个 | 1+ CNY28.640 (CNY32.3632)10+ CNY23.200 (CNY26.216)50+ CNY19.910 (CNY22.4983)100+ CNY18.080 (CNY20.4304)250+ CNY14.880 (CNY16.8144)更多价格信息... | 最少:1 / 多个:1 | 5µF | C27 Motor Run系列 | 470VAC | 快速连接、卡入式 | ± 5% | - | 20V/µs | 金属化PP | - | 罐型 | 56.5mm | 30mm | - | -25°C | 85°C | |||||
每个 | 1+ CNY36.760 (CNY41.5388)10+ CNY30.490 (CNY34.4537) | 最少:1 / 多个:1 | 3µF | 4.16.10系列 | 450VAC | 快速连接、卡入式 | - | - | - | 金属化PP | - | 罐型 | - | 28mm | - | -25°C | 85°C | |||||
GENTEQ | 每个 | 1+ CNY126.760 (CNY143.2388)5+ CNY115.840 (CNY130.8992)10+ CNY102.820 (CNY116.1866)25+ CNY95.950 (CNY108.4235)50+ CNY89.980 (CNY101.6774)更多价格信息... | 最少:1 / 多个:1 | 15µF | GEM III 97F8000 Series | 370VAC | Quick Connect, Snap-In | +/- 6 % | - | - | Metallized PP | - | Can | - | - | - | -40°C | 70°C | ||||
GENTEQ | 每个 | 1+ CNY250.260 (CNY282.7938)25+ CNY207.620 (CNY234.6106) | 最少:1 / 多个:1 | 20µF | GEM III 97F6000 Series | 480VAC | Quick Connect, Snap-In | +/- 3 % | - | - | Metallized PP | - | Can | - | - | - | -40°C | 70°C | ||||
GENTEQ | 每个 | 1+ CNY84.960 (CNY96.0048)50+ CNY70.480 (CNY79.6424) | 最少:1 / 多个:1 | 10µF | GEM III 97F9000 Series | 370VAC | Quick Connect, Snap-In | +/- 6 % | - | - | Metallized PP | - | Can | - | - | - | -40°C | 70°C | ||||
GENTEQ | 每个 | 1+ CNY174.530 (CNY197.2189)25+ CNY144.790 (CNY163.6127) | 最少:1 / 多个:1 | 6µF | GEM III 27L Series | 660VAC | Quick Connect, Snap-In | +/- 6 % | - | - | Metallized PP | - | Can | 4.75" | - | - | -40°C | 70°C | ||||
每个 | 1+ CNY132.430 (CNY149.6459)25+ CNY121.020 (CNY136.7526)50+ CNY107.420 (CNY121.3846)100+ CNY100.240 (CNY113.2712)250+ CNY94.000 (CNY106.220) | 最少:1 / 多个:1 | 10µF | GEM III 97F5000 Series | 370VAC | Quick Connect, Snap-In | +/- 6 % | - | - | Metallized PP | - | Can | - | - | - | -40°C | 70°C | |||||
每个 | 1+ CNY144.500 (CNY163.285)5+ CNY42.980 (CNY48.5674) | 最少:1 / 多个:1 | 12µF | C87 Motor Run系列 | 500VAC | 快速连接、卡入式 | ± 5% | - | 20V/µs | 金属化PP | - | 罐型 | 78mm | 35mm | M8 | -25°C | 85°C | |||||
每个 | 1+ CNY213.080 (CNY240.7804)25+ CNY176.770 (CNY199.7501) | 最少:1 / 多个:1 | 20µF | GEM III 97F8000 Series | 240VAC | Quick Connect, Snap-In | +/- 6 % | - | - | Metallized PP | - | Can | - | - | - | -40°C | 70°C | |||||
GENTEQ | 每个 | 1+ CNY47.980 (CNY54.2174)25+ CNY43.850 (CNY49.5505)50+ CNY38.920 (CNY43.9796)100+ CNY36.320 (CNY41.0416)250+ CNY34.060 (CNY38.4878) | 最少:1 / 多个:1 | 4µF | GEM III 97F8000 Series | 370VAC | Quick Connect, Snap-In | +/- 6 % | - | - | Metallized PP | - | Can | - | - | - | -40°C | 70°C | ||||
GENTEQ | 每个 | 1+ CNY302.380 (CNY341.6894)25+ CNY250.850 (CNY283.4605) | 最少:1 / 多个:1 | 70µF | GEM III 97F5000 Series | 440VAC | Quick Connect, Snap-In | +/- 6 % | - | - | Metallized PP | - | Can | - | - | - | -40°C | 70°C | ||||
每个 | 1+ CNY98.740 (CNY111.5762)10+ CNY81.920 (CNY92.5696) | 最少:1 / 多个:1 | 20µF | 4.16.10系列 | 450VAC | 导线 | - | - | - | 金属化PP | - | 罐型 | 70mm | 40mm | - | -25°C | 85°C | |||||
GENTEQ | 每个 | 1+ CNY115.610 (CNY130.6393)50+ CNY105.660 (CNY119.3958)100+ CNY93.780 (CNY105.9714)500+ CNY87.520 (CNY98.8976)1000+ CNY82.070 (CNY92.7391) | 最少:1 / 多个:1 | 12.5µF | GEM III 97F5000 Series | 440VAC | Quick Connect, Snap-In | +/- 6 % | - | - | Metallized PP | - | Can | - | - | - | -40°C | 70°C | ||||
每个 | 1+ CNY146.850 (CNY165.9405)25+ CNY121.820 (CNY137.6566) | 最少:1 / 多个:1 | 5µF | GEM III 97F8200 Series | 600VAC | Quick Connect, Snap-In | +/- 6 % | - | - | Metallized PP | - | Can | - | - | - | -40°C | 70°C | |||||
2281151 | 每个 | 1+ CNY87.610 (CNY98.9993) | 最少:1 / 多个:1 | 3µF | - | 450VAC | - | +/- 5 % | - | - | - | - | Can | 48mm | 25mm | M8 | - | - | ||||
每个 | 1+ CNY291.520 (CNY329.4176)25+ CNY241.850 (CNY273.2905) | 最少:1 / 多个:1 | 40µF | GEM III 97F9000 Series | 370VAC | Quick Connect, Snap-In | +/- 6 % | - | - | Metallized PP | - | Can | - | - | - | -40°C | 70°C | |||||
每个 | 1+ CNY581.420 (CNY657.0046)25+ CNY482.340 (CNY545.0442) | 最少:1 / 多个:1 | 45µF | GEM III 97F8200 Series | 600VAC | Quick Connect, Snap-In | +/- 6 % | - | - | Metallized PP | - | Can | - | - | - | -40°C | 70°C | |||||
2429311 RoHS | 每个 | 1+ CNY45.590 (CNY51.5167)10+ CNY38.320 (CNY43.3016)50+ CNY35.590 (CNY40.2167)100+ CNY31.040 (CNY35.0752)250+ CNY27.350 (CNY30.9055)更多价格信息... | 最少:1 / 多个:1 | 1.5µF | C27 Motor Run系列 | 470VAC | 导线 | ± 5% | - | 20V/µs | 金属化PP | - | 罐型 | 57mm | 25mm | - | -25°C | 85°C | ||||
每个 | 1+ CNY162.320 (CNY183.4216)25+ CNY134.660 (CNY152.1658) | 最少:1 / 多个:1 | 20µF | GEM III PB Series | 440VAC | Quick Connect, Snap-In | +/- 6 % | - | - | Metallized PP | - | Can | 2.88" | 1.75" | - | -40°C | 70°C | |||||
GENTEQ | 每个 | 1+ CNY73.020 (CNY82.5126)25+ CNY60.570 (CNY68.4441) | 最少:1 / 多个:1 | 4µF | GEM III 97F5000 Series | 440VAC | Quick Connect, Snap-In | +/- 6 % | - | - | Metallized PP | - | Can | - | - | - | -40°C | 70°C | ||||
GENTEQ | 每个 | 1+ CNY164.350 (CNY185.7155)50+ CNY150.200 (CNY169.726)100+ CNY133.310 (CNY150.6403)500+ CNY124.410 (CNY140.5833)1000+ CNY116.660 (CNY131.8258) | 最少:1 / 多个:1 | 30µF | GEM III 97F5000 Series | 440VAC | Quick Connect, Snap-In | +/- 6 % | - | - | Metallized PP | - | Can | - | - | - | -40°C | 70°C |
抱歉,我们未能找到您查找的页面
404 未找到该页面