抱歉,我们未能找到您查找的页面
404 未找到该页面
您是否手动输入网址? 请务必检查您的拼写。 您是否使用链接? 该页面可能已迁移或删除。 告知我们该问题.
比较 | 包装规格 | 数量 | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GENTEQ | 每个 | 1+ CNY200.620 (CNY226.7006)50+ CNY183.350 (CNY207.1855)100+ CNY162.730 (CNY183.8849)500+ CNY151.870 (CNY171.6131)1000+ CNY142.410 (CNY160.9233) | 最少:1 / 多个:1 | 40µF | GEM III 97F5000 Series | 440VAC | Quick Connect, Snap-In | +/- 6 % | - | - | Metallized PP | - | Can | - | - | - | -40°C | 70°C | ||||
GENTEQ | 每个 | 1+ CNY173.990 (CNY196.6087)25+ CNY144.340 (CNY163.1042) | 最少:1 / 多个:1 | 8µF | GEM III 97F8200 Series | 600VAC | Quick Connect, Snap-In | +/- 6 % | - | - | Metallized PP | - | Can | - | - | - | -40°C | 70°C | ||||
每个 | 1+ CNY230.720 (CNY260.7136)25+ CNY191.400 (CNY216.282) | 最少:1 / 多个:1 | 15µF | GEM III 97F8200 Series | 600VAC | Quick Connect, Snap-In | +/- 6 % | - | - | Metallized PP | - | Can | - | - | - | -40°C | 70°C | |||||
每个 | 1+ CNY355.500 (CNY401.715)25+ CNY105.750 (CNY119.4975) | 最少:1 / 多个:1 | 20µF | GEM III 97F8200 Series | 600VAC | Quick Connect, Snap-In | +/- 6 % | - | - | Metallized PP | - | Can | - | - | - | -40°C | 70°C | |||||
每个 | 1+ CNY339.570 (CNY383.7141)5+ CNY281.700 (CNY318.321) | 最少:1 / 多个:1 | 14.5µF | GEM III 97F6000 Series | 580VAC | Quick Connect, Snap-In | +/- 3 % | - | - | Metallized PP | - | Can | - | - | - | -40°C | 70°C | |||||
GENTEQ | 每个 | 1+ CNY257.860 (CNY291.3818)25+ CNY213.920 (CNY241.7296) | 最少:1 / 多个:1 | 12µF | GEM III 27L Series | 660VAC | Quick Connect, Snap-In | +/- 6 % | - | - | Metallized PP | - | Can | 4.75" | - | - | -40°C | 70°C | ||||
GENTEQ | 每个 | 1+ CNY166.660 (CNY188.3258)25+ CNY138.260 (CNY156.2338) | 最少:1 / 多个:1 | 10µF | GEM III 97F6000 Series | 400VAC | Quick Connect, Snap-In | +/- 3 % | - | - | Metallized PP | - | Can | - | - | - | -40°C | 70°C | ||||
GENTEQ | 每个 | 1+ CNY200.860 (CNY226.9718) | 最少:1 / 多个:1 | 20µF | GEM III 97F8000 Series | 370VAC | Quick Connect, Snap-In | +/- 6 % | - | - | Metallized PP | - | Can | - | - | - | -40°C | 70°C | ||||
每个 | 1+ CNY136.020 (CNY153.7026)5+ CNY124.300 (CNY140.459)10+ CNY110.330 (CNY124.6729)25+ CNY102.960 (CNY116.3448)50+ CNY96.550 (CNY109.1015)更多价格信息... | 最少:1 / 多个:1 | 15µF | GEM III 97F6000 Series | 400VAC | Quick Connect, Snap-In | +/- 3 % | - | - | Metallized PP | - | Can | - | - | - | -40°C | 70°C | |||||
每个 | 1+ CNY325.990 (CNY368.3687)25+ CNY270.440 (CNY305.5972) | 最少:1 / 多个:1 | 40µF | GEM III 97F9000 Series | 440VAC | Quick Connect, Snap-In | +/- 6 % | - | - | Metallized PP | - | Can | - | - | - | -40°C | 70°C | |||||
每个 | 1+ CNY252.710 (CNY285.5623)25+ CNY209.640 (CNY236.8932) | 最少:1 / 多个:1 | 24µF | GEM III 97F6000 Series | 400VAC | Quick Connect, Snap-In | +/- 3 % | - | - | Metallized PP | - | Can | - | - | - | -40°C | 70°C | |||||
每个 | 1+ CNY256.920 (CNY290.3196)25+ CNY234.800 (CNY265.324)50+ CNY208.390 (CNY235.4807)100+ CNY194.480 (CNY219.7624)250+ CNY182.370 (CNY206.0781) | 最少:1 / 多个:1 | 49.93µF | GEM III 97F8200 Series | 480VAC | Quick Connect, Snap-In | +/- 6 % | - | - | Metallized PP | - | Can | - | - | - | -40°C | 70°C | |||||
每个 | 1+ CNY129.750 (CNY146.6175)25+ CNY107.640 (CNY121.6332) | 最少:1 / 多个:1 | 2.5µF | GEM III 27L Series | 660VAC | Quick Connect, Snap-In | +/- 6 % | - | - | Metallized PP | - | Can | 3.88" | - | - | -40°C | 70°C | |||||
GENTEQ | 每个 | 1+ CNY476.100 (CNY537.993)25+ CNY394.970 (CNY446.3161) | 最少:1 / 多个:1 | 30µF | GEM III 27L Series | 660VAC | Quick Connect, Snap-In | +/- 6 % | - | - | Metallized PP | - | Can | 4.75" | - | - | -40°C | 70°C | ||||
每个 | 1+ CNY505.410 (CNY571.1133)25+ CNY419.290 (CNY473.7977) | 最少:1 / 多个:1 | 26µF | GEM III 97F6000 Series | 540VAC | Quick Connect, Snap-In | +/- 3 % | - | - | Metallized PP | - | Can | - | - | - | -40°C | 70°C | |||||
每个 | 1+ CNY209.280 (CNY236.4864)10+ CNY173.620 (CNY196.1906) | 最少:1 / 多个:1 | 7.5µF | SF Series | 370VAC | - | +/- 10 % | - | - | Metallized PP | - | Can | 2.19" | - | - | - | 70°C | |||||
每个 | 1+ CNY218.510 (CNY246.9163)25+ CNY181.270 (CNY204.8351) | 最少:1 / 多个:1 | 25µF | GEM III 97F9000 Series | 440VAC | Quick Connect, Snap-In | +/- 6 % | - | - | Metallized PP | - | Can | - | - | - | -40°C | 70°C | |||||
每个 | 1+ CNY112.100 (CNY126.673)25+ CNY93.000 (CNY105.090) | 最少:1 / 多个:1 | 6µF | GEM III 27L Series | 440VAC | Quick Connect, Snap-In | +/- 6 % | - | - | Metallized PP | - | Can | 2.12" | - | - | -40°C | 70°C | |||||
每个 | 1+ CNY47.730 (CNY53.9349)5+ CNY39.600 (CNY44.748) | 最少:1 / 多个:1 | 8µF | C27 Motor Run系列 | 470VAC | 快速连接、卡入式 | ± 5% | - | 15V/µs | 金属化PP | - | 罐型 | 56.5mm | 35mm | - | -25°C | 85°C | |||||
每个 | 1+ CNY40.360 (CNY45.6068)10+ CNY33.480 (CNY37.8324) | 最少:1 / 多个:1 | 3µF | 4.16.10系列 | 450VAC | 导线 | ± 5% | - | - | 金属化PP | - | 罐型 | 55mm | 28mm | - | -25°C | 85°C | |||||
每个 | 1+ CNY161.810 (CNY182.8453)10+ CNY134.230 (CNY151.6799) | 最少:1 / 多个:1 | 40µF | 4.16.10系列 | 450VAC | 快速连接、卡入式 | - | - | - | 金属化PP | - | 罐型 | 92mm | 45mm | - | -25°C | 85°C | |||||
每个 | 1+ CNY159.890 (CNY180.6757)10+ CNY132.640 (CNY149.8832) | 最少:1 / 多个:1 | 30µF | B32332系列 | 450VAC | 快速连接、卡入式 | - | - | 10V/µs | 金属化PP | - | 罐型 | 93mm | 35mm | M8 | -25°C | 85°C | |||||
每个 | 1+ CNY41.800 (CNY47.234)10+ CNY34.680 (CNY39.1884) | 最少:1 / 多个:1 | 4µF | 4.16.10系列 | 450VAC | 导线 | ± 5% | - | - | 金属化PP | - | 罐型 | 55mm | 28mm | - | -25°C | 85°C | |||||
每个 | 1+ CNY156.790 (CNY177.1727)10+ CNY130.070 (CNY146.9791) | 最少:1 / 多个:1 | 25µF | B32332系列 | 450VAC | 快速连接、卡入式 | - | - | 10V/µs | 金属化PP | - | 罐型 | 93mm | 35mm | M8 | -25°C | 85°C | |||||
每个 | 1+ CNY23.390 (CNY26.4307)10+ CNY19.410 (CNY21.9333)50+ CNY15.340 (CNY17.3342)100+ CNY13.130 (CNY14.8369)250+ CNY11.800 (CNY13.334)更多价格信息... | 最少:1 / 多个:1 | 3µF | C27 Motor Run系列 | 470VAC | 快速连接、卡入式 | ± 5% | - | 20V/µs | 金属化PP | - | 罐型 | 56.5mm | 30mm | - | -25°C | 85°C |
抱歉,我们未能找到您查找的页面
404 未找到该页面