抱歉,我们未能找到您查找的页面
404 未找到该页面
您是否手动输入网址? 请务必检查您的拼写。 您是否使用链接? 该页面可能已迁移或删除。 告知我们该问题.
比较 | 包装规格 | 数量 | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
每个 | 1+ CNY681.540 (CNY770.1402)5+ CNY659.620 (CNY745.3706)10+ CNY646.420 (CNY730.4546)25+ CNY605.710 (CNY684.4523)100+ CNY584.820 (CNY660.8466) | 最少:1 / 多个:1 | M683XX系列 | 32bit | - | 240引脚 | FQFP | 3V | 5V | 0°C | 70°C | 25MHz | SPI, UART | Coldfire+ | MC683xx | |||||
每个 | 1+ CNY276.630 (CNY312.5919)10+ CNY243.080 (CNY274.6804)100+ CNY214.980 (CNY242.9274)250+ CNY205.490 (CNY232.2037) | 最少:1 / 多个:1 | ColdFire V2 MCF520X系列 | 32bit | 512Byte | 160引脚 | QFP | 4.75V | 5.25V | 0°C | 70°C | 54MHz | UART | Coldfire V2 | MCF520x | |||||
每个 | 1+ CNY267.090 (CNY301.8117) | 最少:1 / 多个:1 | MCF537X系列 | 32bit | 16KB | 196引脚 | BGA | 1.4V | 1.6V | -40°C | 85°C | 240MHz | CAN, I2C, SPI, UART, USB | Coldfire V3 | MCF537x | |||||
每个 | 1+ CNY514.840 (CNY581.7692)5+ CNY498.680 (CNY563.5084)10+ CNY489.070 (CNY552.6491)25+ CNY466.510 (CNY527.1563)100+ CNY440.840 (CNY498.1492) | 最少:1 / 多个:1 | ColdFire V4 MCF540X系列 | 32bit | 24KB | 208引脚 | FQFP | 3V | 3.3V | -40°C | 85°C | 220MHz | I2C, UART | Coldfire V4 | MCF540x | |||||
每个 | 1+ CNY247.540 (CNY279.7202)10+ CNY211.110 (CNY238.5543)25+ CNY175.870 (CNY198.7331)100+ CNY167.980 (CNY189.8174) | 最少:1 / 多个:1 | ColdFire MCF5445x系列 | 32bit | - | 360引脚 | TEPBGA | 1.35V | 1.65V | -40°C | 85°C | 200MHz | I2C, JTAG, SPI, SSI, UART, USB | Coldfire V4 | MCF544x | |||||
每个 | 1+ CNY192.250 (CNY217.2425) | 最少:1 / 多个:1 | ColdFire V4系列 | 32bit | 64KB | 256引脚 | MAPBGA | 1.14V | 1.32V | -40°C | 85°C | 250MHz | CAN, 以太网, I2C, SPI, USART, USB | Coldfire V4 | MCF544x | |||||
每个 | 1+ CNY468.450 (CNY529.3485)10+ CNY399.520 (CNY451.4576)25+ CNY332.830 (CNY376.0979)50+ CNY317.890 (CNY359.2157)100+ CNY294.160 (CNY332.4008)更多价格信息... | 最少:1 / 多个:1 | ColdFire V2系列 | 32bit | 64KB | 256引脚 | MAPBGA | 1.4V | 1.6V | -40°C | 85°C | 150MHz | CAN, I2C, SPI, UART | Coldfire V2 | MCF523x | |||||
每个 | 1+ CNY586.090 (CNY662.2817)5+ CNY499.850 (CNY564.8305)10+ CNY416.410 (CNY470.5433)25+ CNY397.720 (CNY449.4236)100+ CNY368.030 (CNY415.8739)更多价格信息... | 最少:1 / 多个:1 | M683XX系列 | 32bit | - | 132引脚 | QFP | 4.5V | 5.5V | 0°C | 70°C | 16MHz | UART | Coldfire+ | MC683xx | |||||
每个 | 1+ CNY730.490 (CNY825.4537)5+ CNY623.000 (CNY703.990)10+ CNY519.000 (CNY586.470)25+ CNY495.710 (CNY560.1523)100+ CNY458.700 (CNY518.331)更多价格信息... | 最少:1 / 多个:1 | - | 32bit | - | 144引脚 | LQFP | - | 5V | 0°C | 70°C | 25MHz | SPI | Coldfire+ | MC683xx | |||||
每个 | 1+ CNY233.700 (CNY264.081)10+ CNY199.310 (CNY225.2203)25+ CNY166.040 (CNY187.6252)50+ CNY158.590 (CNY179.2067)100+ CNY146.750 (CNY165.8275)更多价格信息... | 最少:1 / 多个:1 | ColdFire V4系列 | 32bit | 64KB | 256引脚 | MAPBGA | 1.14V | 1.32V | -40°C | 85°C | 250MHz | CAN, 以太网, I2C, SPI, USART, USB | Coldfire V4 | MCF544x | |||||
每个 | 450+ CNY197.780 (CNY223.4914) | 最少:450 / 多个:450 | MCF5445x系列 | 32bit | - | 256引脚 | MAPBGA | 1.35V | 1.65V | 0°C | 70°C | 240MHz | I2C, SPI, SSI, UART, USB | Coldfire V4 | MCF544x | |||||
MC68360AI33L | NXP
| 每个 | 1+ CNY632.460 (CNY714.6798)5+ CNY611.950 (CNY691.5035)10+ CNY584.140 (CNY660.0782)25+ CNY542.700 (CNY613.251) | 最少:1 / 多个:1 | Coldfire+ Family MC683xx Series Microprocessors | 32bit | - | 240引脚 | QFP | - | 3.6V | 0°C | 70°C | 33MHz | SPI, UART | Coldfire+ | MC683xx | |||
MCF5208CAB166 | NXP
| 每个 | 1+ CNY111.060 (CNY125.4978)10+ CNY108.860 (CNY123.0118)25+ CNY106.660 (CNY120.5258)50+ CNY104.370 (CNY117.9381)100+ CNY102.170 (CNY115.4521) | 最少:1 / 多个:1 | Coldfire V2 Family MCF520x Series Microprocessors | 32bit | - | 160引脚 | QFP | - | 1.6V | -40°C | 85°C | 166.67MHz | I2C, QSPI, UART | Coldfire V2 | MCF520x | |||
每个 | 1+ CNY136.800 (CNY154.584)10+ CNY129.230 (CNY146.0299)25+ CNY121.600 (CNY137.408)100+ CNY94.350 (CNY106.6155) | 最少:1 / 多个:1 | ColdFire V4系列 | 32bit | - | 256引脚 | MAPBGA | 1.14V | - | -40°C | 85°C | 250MHz | CAN, 以太网, I2C, SPI, USART, USB | Coldfire V4 | MCF544x | |||||
每个 | 1+ CNY130.380 (CNY147.3294)10+ CNY119.830 (CNY135.4079)25+ CNY117.990 (CNY133.3287)100+ CNY101.190 (CNY114.3447)250+ CNY93.110 (CNY105.2143)更多价格信息... | 最少:1 / 多个:1 | ColdFire V4系列 | 32bit | 64KB | 256引脚 | MAPBGA | 1.14V | 1.32V | -40°C | 85°C | 250MHz | CAN, I2C, SPI, UART, USB | Coldfire V4 | MCF544x | |||||
每个 | 1+ CNY204.640 (CNY231.2432)10+ CNY174.520 (CNY197.2076)25+ CNY145.390 (CNY164.2907)100+ CNY138.860 (CNY156.9118)250+ CNY128.500 (CNY145.205)更多价格信息... | 最少:1 / 多个:1 | - | 32bit | 8KB | 160引脚 | QFP | 1.4V | - | -40°C | 85°C | 100MHz | I2C, SPI, UART | - | - |
抱歉,我们未能找到您查找的页面
404 未找到该页面