Sorry, we couldn't find the page you were looking for
404 Page Not Found
Did you type the web address? Please be sure to check your spelling. Did you follow a link? That page may have been moved or deleted. Let us know about the problem.
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY348.070 (CNY393.3191)5+ CNY336.320 (CNY380.0416)10+ CNY331.220 (CNY374.2786)20+ CNY320.080 (CNY361.6904) | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDM-55xx Series | 30000rpm | 2Channels | No Shaft | - | 8mm | 4.5V | - | -40°C | +70°C | - | - | |||||
Each | 1+ CNY10.060 (CNY11.3678)10+ CNY7.180 (CNY8.1134)25+ CNY6.590 (CNY7.4467)50+ CNY6.220 (CNY7.0286)100+ CNY5.850 (CNY6.6105) | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | +70°C | - | Solder Pin | |||||
Each | 1+ CNY361.330 (CNY408.3029)5+ CNY336.920 (CNY380.7196)10+ CNY326.690 (CNY369.1597)25+ CNY316.450 (CNY357.5885)50+ CNY304.690 (CNY344.2997)More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx Series | 30000rpm | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | +100°C | - | - | |||||
Each | 1+ CNY5.250 (CNY5.9325)10+ CNY4.990 (CNY5.6387) | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E Series | - | 2Channels | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | +85°C | - | - | |||||
Each | 1+ CNY7.110 (CNY8.0343)25+ CNY6.910 (CNY7.8083)50+ CNY5.920 (CNY6.6896)100+ CNY5.580 (CNY6.3054)200+ CNY5.040 (CNY5.6952)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E Series | - | 2Channels | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | +85°C | - | Solder Pin | |||||
Each | 1+ CNY6.960 (CNY7.8648)10+ CNY6.880 (CNY7.7744)25+ CNY6.720 (CNY7.5936)50+ CNY6.640 (CNY7.5032)100+ CNY6.460 (CNY7.2998) | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | +70°C | - | Solder Pin | |||||
Each | 1+ CNY14.490 (CNY16.3737) | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Horizontal | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B Series | - | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | +85°C | - | Solder Pin | |||||
Each | 1+ CNY41.680 (CNY47.0984)25+ CNY37.590 (CNY42.4767)50+ CNY35.520 (CNY40.1376)100+ CNY33.520 (CNY37.8776)200+ CNY30.310 (CNY34.2503)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | - | Through Hole | EC11E Series | - | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | +85°C | - | Solder Pin | |||||
Each | 1+ CNY11.690 (CNY13.2097)10+ CNY11.120 (CNY12.5656)25+ CNY10.580 (CNY11.9554)50+ CNY10.090 (CNY11.4017)100+ CNY9.550 (CNY10.7915) | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | +70°C | - | Solder Pin | |||||
1653384 | Each | 1+ CNY184.000 (CNY207.920)10+ CNY166.070 (CNY187.6591)25+ CNY159.110 (CNY179.7943)50+ CNY149.160 (CNY168.5508)100+ CNY144.190 (CNY162.9347)More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 61C Series | - | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | +85°C | - | Solder Pin | ||||
Each | 1+ CNY403.570 (CNY456.0341)5+ CNY376.200 (CNY425.106)10+ CNY364.770 (CNY412.1901)25+ CNY353.410 (CNY399.3533)50+ CNY340.290 (CNY384.5277)More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 3600PPR | 0 Detents | - | Without Push Switch | Line Driver | Screw Mount | HEDR-5XXX Series | - | 3Channels | No Shaft | - | 8mm | - | 5.5V | -40°C | +100°C | IP40 | Wire Leaded | |||||
Each | 1+ CNY31.210 (CNY35.2673)10+ CNY29.660 (CNY33.5158)25+ CNY28.140 (CNY31.7982)50+ CNY26.730 (CNY30.2049)100+ CNY25.390 (CNY28.6907) | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Horizontal | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B Series | - | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | +85°C | - | Solder Pin | |||||
Each | 1+ CNY361.330 (CNY408.3029)5+ CNY336.920 (CNY380.7196)10+ CNY326.690 (CNY369.1597)25+ CNY316.450 (CNY357.5885)50+ CNY304.690 (CNY344.2997)More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx Series | 30000rpm | 3Channels | No Shaft | - | 6.35mm | - | 5.5V | -40°C | +100°C | - | - | |||||
Each | 1+ CNY7.140 (CNY8.0682)10+ CNY6.780 (CNY7.6614)25+ CNY6.440 (CNY7.2772)50+ CNY6.130 (CNY6.9269)100+ CNY5.850 (CNY6.6105) | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D Series | - | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | - | 5V | -40°C | +85°C | - | Solder Pin | |||||
Each | 1+ CNY396.440 (CNY447.9772)5+ CNY369.650 (CNY417.7045)10+ CNY358.370 (CNY404.9581)25+ CNY347.170 (CNY392.3021)50+ CNY334.370 (CNY377.8381)More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | - | Screw Mount | HEDL-56XX Series | 30000rpm | 3Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | +100°C | - | - | |||||
Each | 1+ CNY39.920 (CNY45.1096)25+ CNY35.520 (CNY40.1376)50+ CNY33.190 (CNY37.5047)100+ CNY32.150 (CNY36.3295)500+ CNY29.520 (CNY33.3576)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | - | Without Push Switch | Quadrature | Through Hole | EC11E Series | - | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | +85°C | - | - | |||||
Each | 1+ CNY8.340 (CNY9.4242)10+ CNY7.930 (CNY8.9609)25+ CNY7.620 (CNY8.6106)50+ CNY7.380 (CNY8.3394)100+ CNY7.240 (CNY8.1812) | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | - | Through Hole | EC12E Series | - | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | +70°C | - | Solder Pin | |||||
Each | 1+ CNY34.640 (CNY39.1432)5+ CNY33.170 (CNY37.4821)10+ CNY31.610 (CNY35.7193)25+ CNY29.990 (CNY33.8887)50+ CNY28.260 (CNY31.9338) | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW Series | 120rpm | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | +85°C | IP40 | Solder Pin | |||||
BROADCOM LIMITED | Each | 1+ CNY312.400 (CNY353.012)10+ CNY290.080 (CNY327.7904)100+ CNY195.250 (CNY220.6325) | Min: 1 / Mult: 1 | Optical | Incremental | 200PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Press Fit | HEDR-54XX Series | - | 2Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -10°C | +85°C | - | - | ||||
Each | 1+ CNY8.340 (CNY9.4242)10+ CNY8.310 (CNY9.3903)50+ CNY6.650 (CNY7.5145)100+ CNY6.360 (CNY7.1868)500+ CNY5.890 (CNY6.6557) | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | - | Through Hole | EC12E Series | - | 2Channels | D Type Slotted End | 15mm | 6mm | - | 5V | -10°C | +70°C | - | Solder Pin | |||||
Each | 1+ CNY4.750 (CNY5.3675)10+ CNY4.520 (CNY5.1076)25+ CNY4.310 (CNY4.8703)50+ CNY4.090 (CNY4.6217)100+ CNY3.900 (CNY4.407) | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | - | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | +70°C | - | Solder Pin | |||||
Each | 1+ CNY10.550 (CNY11.9215)10+ CNY7.610 (CNY8.5993)25+ CNY7.000 (CNY7.910)50+ CNY6.570 (CNY7.4241)100+ CNY6.200 (CNY7.006) | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | - | Through Hole | EC12E Series | - | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | +70°C | - | Solder Pin | |||||
Each | 1+ CNY32.080 (CNY36.2504)25+ CNY28.560 (CNY32.2728)50+ CNY26.720 (CNY30.1936)100+ CNY25.830 (CNY29.1879)500+ CNY23.760 (CNY26.8488)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11K Series | - | 2Channels | D Type Flatted End | 20mm | 5.975mm | - | 5V | -40°C | +85°C | - | Solder Pin | |||||
Each | 1+ CNY12.550 (CNY14.1815)25+ CNY11.280 (CNY12.7464)50+ CNY10.720 (CNY12.1136)100+ CNY10.070 (CNY11.3791)500+ CNY9.110 (CNY10.2943)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D Series | - | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | - | 5V | -40°C | +85°C | - | Solder Pin | |||||
1653383 | Each | 1+ CNY203.820 (CNY230.3166) | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 61C Series | - | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | +85°C | - | Solder Pin |
Sorry, we couldn't find the page you were looking for
404 Page Not Found