Sorry, we couldn't find the page you were looking for
404 Page Not Found
Did you type the web address? Please be sure to check your spelling. Did you follow a link? That page may have been moved or deleted. Let us know about the problem.
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY33.990 (CNY38.4087)10+ CNY30.540 (CNY34.5102)25+ CNY27.460 (CNY31.0298)50+ CNY24.750 (CNY27.9675)100+ CNY22.290 (CNY25.1877) | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | - | With Push Switch | Quadrature | Through Hole | EC11K Series | - | 2Channels | D Type Flatted End | 20mm | 5.975mm | - | 5V | -40°C | +85°C | - | Solder Pin | |||||
Each | 1+ CNY404.680 (CNY457.2884) | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62S Series | - | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | +85°C | - | Wire Leaded | |||||
Each | 1+ CNY29.400 (CNY33.222)10+ CNY28.000 (CNY31.640)25+ CNY26.610 (CNY30.0693)50+ CNY25.270 (CNY28.5551)100+ CNY24.060 (CNY27.1878) | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | - | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | +85°C | - | Solder Pin | |||||
GRAYHILL | Each | 1+ CNY245.020 (CNY276.8726)5+ CNY227.490 (CNY257.0637)25+ CNY166.220 (CNY187.8286)100+ CNY153.110 (CNY173.0143)250+ CNY148.710 (CNY168.0423)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | Gray Code | Panel Mount, Through Hole | 26 Series | - | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | ||||
Each | 1+ CNY14.720 (CNY16.6336)25+ CNY12.550 (CNY14.1815)50+ CNY10.880 (CNY12.2944)100+ CNY10.320 (CNY11.6616)500+ CNY9.360 (CNY10.5768)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 2Channels | D Type Flatted End | 17.5mm | 6mm | - | 5V | -10°C | +70°C | - | Solder Pin | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY10.950 (CNY12.3735)10+ CNY9.790 (CNY11.0627)25+ CNY8.890 (CNY10.0457)50+ CNY8.030 (CNY9.0739)100+ CNY7.240 (CNY8.1812) | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | EC05E Series | - | 2Channels | Hollow Shaft | - | 2mm | - | 5V | -30°C | +85°C | - | Solder Pin | |||||
Each | 1+ CNY226.380 (CNY255.8094)10+ CNY186.150 (CNY210.3495)25+ CNY181.980 (CNY205.6374)50+ CNY153.670 (CNY173.6471)100+ CNY141.510 (CNY159.9063)More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 Series | 120rpm | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | +70°C | IP54 | Solder Pin | |||||
Each | 1+ CNY20.500 (CNY23.165)10+ CNY19.480 (CNY22.0124)25+ CNY18.400 (CNY20.792)50+ CNY17.810 (CNY20.1253)100+ CNY17.220 (CNY19.4586) | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | - | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | - | +85°C | - | Solder Pin | |||||
Each | 1+ CNY10.470 (CNY11.8311)10+ CNY7.560 (CNY8.5428)25+ CNY6.950 (CNY7.8535)50+ CNY6.520 (CNY7.3676)100+ CNY6.150 (CNY6.9495) | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | +70°C | - | Solder Pin | |||||
BROADCOM LIMITED | Each | 1+ CNY175.160 (CNY197.9308)5+ CNY174.550 (CNY197.2415)10+ CNY172.880 (CNY195.3544)50+ CNY163.510 (CNY184.7663)100+ CNY161.900 (CNY182.947) | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | - | Chassis Mount | HEDS-9X4X Series | 30000rpm | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | +100°C | - | - | ||||
Each | 1+ CNY3,164.910 (CNY3,576.3483)5+ CNY2,892.370 (CNY3,268.3781)10+ CNY2,567.130 (CNY2,900.8569) | Min: 1 / Mult: 1 | Mechanical | Incremental | 5000PPR | 0 Detents | Horizontal | Without Push Switch | HTL Inverted | Flange Mount | WDG 58H Series | 6000rpm | 3Channels | Hollow Shaft | - | 12mm | 4.75V | 30V | -20°C | +80°C | IP65 | Wire Leaded | |||||
BOURNS | Each | 1+ CNY10.870 (CNY12.2831)10+ CNY10.330 (CNY11.6729)25+ CNY9.820 (CNY11.0966)100+ CNY9.210 (CNY10.4073)250+ CNY8.990 (CNY10.1587) | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11 Series | 60rpm | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | +70°C | IP40 | Solder Pin | ||||
Each | 1+ CNY144.200 (CNY162.946)10+ CNY137.130 (CNY154.9569)25+ CNY130.380 (CNY147.3294)50+ CNY123.640 (CNY139.7132)100+ CNY117.690 (CNY132.9897) | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With & Without Push Switch | Quadrature | Through Hole | EC11E Series | - | 2Channels | Dual Shaft, D Type Flatted End, Slotted End | 25mm | - | - | 5V | -40°C | +85°C | - | Solder Pin | |||||
Each | 1+ CNY328.340 (CNY371.0242)5+ CNY317.260 (CNY358.5038)10+ CNY312.460 (CNY353.0798)50+ CNY301.960 (CNY341.2148)100+ CNY296.980 (CNY335.5874) | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-56xx Series | 30000rpm | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | +100°C | - | - | |||||
Each | 1+ CNY17.680 (CNY19.9784)25+ CNY15.920 (CNY17.9896)50+ CNY15.030 (CNY16.9839)100+ CNY14.240 (CNY16.0912)500+ CNY12.880 (CNY14.5544)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | +70°C | - | Solder Pin | |||||
Each | 1+ CNY17.680 (CNY19.9784)25+ CNY15.920 (CNY17.9896)50+ CNY15.030 (CNY16.9839)100+ CNY14.240 (CNY16.0912)500+ CNY12.880 (CNY14.5544)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 2Channels | D Type Flatted End | 30mm | 6mm | - | 5V | -10°C | +70°C | - | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY3,306.350 (CNY3,736.1755)5+ CNY3,050.450 (CNY3,447.0085)10+ CNY2,834.310 (CNY3,202.7703)25+ CNY2,643.850 (CNY2,987.5505) | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | - | Chassis Mount | E6B2-C Series | 6000rpm | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | +70°C | IP50 | Wire Leaded | ||||
Each | 1+ CNY12.410 (CNY14.0233)10+ CNY11.770 (CNY13.3001)25+ CNY11.200 (CNY12.656)100+ CNY10.500 (CNY11.865)250+ CNY10.240 (CNY11.5712) | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R Series | 60rpm | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | +70°C | IP40 | - | |||||
Each | 1+ CNY32.790 (CNY37.0527)10+ CNY31.130 (CNY35.1769)25+ CNY29.560 (CNY33.4028)50+ CNY28.100 (CNY31.753)100+ CNY26.700 (CNY30.171) | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | EC11J Series | - | 2Channels | D Type Flatted End | 20mm | 5.975mm | - | 5V | -40°C | +85°C | - | Solder Pin | |||||
Each | 1+ CNY167.170 (CNY188.9021) | Min: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | - | Panel Mount | 62AG Series | 100rpm | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | +85°C | - | Wire Leaded | |||||
Each | 1+ CNY215.500 (CNY243.515)5+ CNY214.730 (CNY242.6449)10+ CNY212.690 (CNY240.3397)50+ CNY201.160 (CNY227.3108)100+ CNY199.190 (CNY225.0847) | Min: 1 / Mult: 1 | Optical | Incremental | 1024PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X Series | 30000rpm | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | +100°C | - | Solder Pin | |||||
474540 | OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY2,942.030 (CNY3,324.4939) | Min: 1 / Mult: 1 | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Servo Mount | E6CP-A Series | 1000rpm | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | +55°C | IP50 | 13 Pin Connector | |||
Each | 1+ CNY331.000 (CNY374.030)5+ CNY319.820 (CNY361.3966)10+ CNY314.980 (CNY355.9274)25+ CNY310.020 (CNY350.3226)50+ CNY304.300 (CNY343.859) | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-56xx Series | 30000rpm | 3Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | +100°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY13.730 (CNY15.5149)10+ CNY13.080 (CNY14.7804)25+ CNY12.400 (CNY14.012)50+ CNY11.790 (CNY13.3227)100+ CNY11.230 (CNY12.6899) | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC05E Series | - | 2Channels | Hollow Shaft | - | 2mm | - | 5V | -30°C | +85°C | - | Solder Pin | |||||
Each | 1+ CNY159.840 (CNY180.6192)10+ CNY148.430 (CNY167.7259)25+ CNY128.450 (CNY145.1485)50+ CNY108.470 (CNY122.5711)100+ CNY99.900 (CNY112.887)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | 8PPR | 8 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 Series | - | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin |
Sorry, we couldn't find the page you were looking for
404 Page Not Found