Sorry, we couldn't find the page you were looking for
404 Page Not Found
Did you type the web address? Please be sure to check your spelling. Did you follow a link? That page may have been moved or deleted. Let us know about the problem.
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY12.810 (CNY14.4753)10+ CNY12.190 (CNY13.7747)25+ CNY11.580 (CNY13.0854)50+ CNY10.960 (CNY12.3848)100+ CNY10.380 (CNY11.7294) | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | +70°C | - | - | |||||
Each | 1+ CNY30.190 (CNY34.1147)10+ CNY28.730 (CNY32.4649)100+ CNY27.180 (CNY30.7134)500+ CNY25.560 (CNY28.8828)1000+ CNY23.820 (CNY26.9166) | Min: 1 / Mult: 1 | Mechanical | Incremental | 6PPR | 24 Detents | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW Series | 120rpm | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | +85°C | IP40 | Solder Pin | |||||
Each | 1+ CNY172.790 (CNY195.2527)25+ CNY154.230 (CNY174.2799)50+ CNY143.990 (CNY162.7087)100+ CNY139.350 (CNY157.4655)500+ CNY128.950 (CNY145.7135) | Min: 1 / Mult: 1 | Magnetic | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EM11B Series | - | 2Channels | D Type Flatted End | 15mm | 6mm | - | 5.25V | -20°C | +85°C | - | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY2,069.560 (CNY2,338.6028)2+ CNY1,891.350 (CNY2,137.2255)5+ CNY1,678.670 (CNY1,896.8971) | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | +70°C | IP50 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY4,274.090 (CNY4,829.7217)2+ CNY3,906.040 (CNY4,413.8252)5+ CNY3,466.810 (CNY3,917.4953) | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | E6C2-C Series | 6000rpm | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | +70°C | IP64 | Wire Leaded | ||||
Each | 1+ CNY13.030 (CNY14.7239)10+ CNY11.520 (CNY13.0176)50+ CNY10.160 (CNY11.4808)100+ CNY8.400 (CNY9.492)250+ CNY8.150 (CNY9.2095)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 60rpm | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | +70°C | IP40 | Solder Pin | |||||
Each | 1+ CNY13.030 (CNY14.7239)10+ CNY11.520 (CNY13.0176)50+ CNY10.160 (CNY11.4808)100+ CNY8.400 (CNY9.492)250+ CNY8.150 (CNY9.2095)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R Series | 60rpm | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | +70°C | IP40 | Solder Pin | |||||
Each | 1+ CNY7.110 (CNY8.0343)25+ CNY6.910 (CNY7.8083)50+ CNY5.920 (CNY6.6896)100+ CNY5.580 (CNY6.3054)200+ CNY5.040 (CNY5.6952)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E Series | - | 2Channels | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | +85°C | - | Solder Pin | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY13.730 (CNY15.5149)10+ CNY13.080 (CNY14.7804)25+ CNY12.400 (CNY14.012)50+ CNY11.790 (CNY13.3227)100+ CNY11.230 (CNY12.6899) | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | Without Push Switch | - | Through Hole | EC05E Series | - | 2Channels | Hollow Shaft | - | 2mm | - | 5V | -30°C | +85°C | - | Solder Pin | |||||
Each | 1+ CNY14.720 (CNY16.6336)25+ CNY12.550 (CNY14.1815)50+ CNY10.880 (CNY12.2944)100+ CNY10.320 (CNY11.6616)500+ CNY9.360 (CNY10.5768)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | +70°C | - | Solder Pin | |||||
Each | 1+ CNY54.560 (CNY61.6528)10+ CNY49.860 (CNY56.3418)50+ CNY44.260 (CNY50.0138)100+ CNY41.300 (CNY46.669)250+ CNY38.730 (CNY43.7649) | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Horizontal | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B Series | - | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | +85°C | - | Solder Pin | |||||
BROADCOM LIMITED | Each | 1+ CNY209.950 (CNY237.2435)5+ CNY209.260 (CNY236.4638)10+ CNY207.160 (CNY234.0908)50+ CNY196.040 (CNY221.5252)100+ CNY194.110 (CNY219.3443) | Min: 1 / Mult: 1 | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X Series | 30000rpm | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | +100°C | - | Solder Pin | ||||
Each | 1+ CNY16.700 (CNY18.871)10+ CNY15.890 (CNY17.9557)25+ CNY15.110 (CNY17.0743)50+ CNY14.420 (CNY16.2946)100+ CNY13.650 (CNY15.4245) | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 2Channels | D Type Flatted End | 30mm | 6mm | - | 5V | -10°C | +70°C | - | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY2,414.480 (CNY2,728.3624)10+ CNY2,206.570 (CNY2,493.4241)50+ CNY1,958.450 (CNY2,213.0485)100+ CNY1,827.680 (CNY2,065.2784)500+ CNY1,713.880 (CNY1,936.6844)More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6A2-C Series | 5000rpm | 1Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | -10°C | +55°C | IP50 | Wire Leaded | ||||
Each | 1+ CNY342.160 (CNY386.6408)5+ CNY330.610 (CNY373.5893)10+ CNY325.610 (CNY367.9393)25+ CNY320.490 (CNY362.1537)50+ CNY314.570 (CNY355.4641) | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx Series | 30000rpm | 2Channels | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | +100°C | - | - | |||||
4731207 | KUEBLER | Each | 1+ CNY2,779.010 (CNY3,140.2813) | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | - | Horizontal | Without Push Switch | Analog | - | 3501 Series | - | - | Flatted End | 44mm | 6mm | - | 28V | 0°C | 50°C | IP64 | Wire Leaded | |||
4730859 | Each | 1+ CNY1,901.380 (CNY2,148.5594)5+ CNY1,737.650 (CNY1,963.5445)10+ CNY1,542.250 (CNY1,742.7425) | Min: 1 / Mult: 1 | Optical | Incremental | 1024PPR | - | Vertical | Without Push Switch | RS422 | Bracket Mount | 3720 Series | 6000rpm | - | Hollow Shaft | - | 8mm | 4.5V | 5.5V | -20°C | +80°C | IP65, IP67 | Wire Leaded | ||||
Each | 1+ CNY229.590 (CNY259.4367)5+ CNY228.800 (CNY258.544)10+ CNY226.580 (CNY256.0354)50+ CNY214.320 (CNY242.1816)100+ CNY212.210 (CNY239.7973) | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | - | Screw Mount | AEDB-9140 Series | - | 3Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -10°C | +85°C | - | - | |||||
BROADCOM LIMITED | Each | 1+ CNY182.460 (CNY206.1798)5+ CNY172.790 (CNY195.2527)10+ CNY170.870 (CNY193.0831)25+ CNY163.260 (CNY184.4838)50+ CNY153.590 (CNY173.5567)More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 318LPI | 0 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | AEDR-871x Series | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | +85°C | - | Solder Pin | ||||
Each | 1+ CNY13.030 (CNY14.7239)10+ CNY11.520 (CNY13.0176)50+ CNY10.160 (CNY11.4808)100+ CNY8.400 (CNY9.492)250+ CNY8.150 (CNY9.2095)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R Series | 60rpm | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | +70°C | IP40 | Solder Pin | |||||
Each | 1+ CNY18.510 (CNY20.9163)10+ CNY14.810 (CNY16.7353)50+ CNY12.710 (CNY14.3623)100+ CNY11.400 (CNY12.882)250+ CNY9.800 (CNY11.074)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R Series | 60rpm | 2Channels | Knurled End | 15mm | 6mm | - | - | -30°C | +70°C | IP40 | Solder Pin | |||||
Each | 1+ CNY342.160 (CNY386.6408)5+ CNY330.600 (CNY373.578)10+ CNY325.600 (CNY367.928)50+ CNY314.650 (CNY355.5545)100+ CNY309.460 (CNY349.6898) | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx Series | 30000rpm | 2Channels | No Shaft | - | 3mm | 4.5V | 5.5V | -40°C | +100°C | - | - | |||||
BROADCOM LIMITED | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY58.050 (CNY65.5965)5+ CNY57.310 (CNY64.7603)10+ CNY54.980 (CNY62.1274)50+ CNY53.830 (CNY60.8279)100+ CNY53.290 (CNY60.2177) | Min: 1 / Mult: 1 | Optical | Incremental | 180LPI | 0 Detents | Vertical | Without Push Switch | - | Surface Mount | AEDR-8300 Series | - | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -20°C | +85°C | - | - | ||||
GRAYHILL | Each | 1+ CNY55.600 (CNY62.828)10+ CNY51.750 (CNY58.4775)25+ CNY48.880 (CNY55.2344)50+ CNY43.130 (CNY48.7369)100+ CNY35.460 (CNY40.0698)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 36PPR | 36 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 25L Series | - | 2Channels | D Type Flatted End | 12.7mm | 6.35mm | - | - | -40°C | +85°C | - | Solder Pin | ||||
Each | 1+ CNY1,023.750 (CNY1,156.8375) | Min: 1 / Mult: 1 | Optical | Incremental | 1024PPR | - | Vertical | Without Push Switch | - | Bracket Mount | 2400 Series | 12000rpm | - | Flatted End | 10mm | 4mm | 5V | 24V | -20°C | +85°C | IP64 | Wire Leaded |
Sorry, we couldn't find the page you were looking for
404 Page Not Found