Sorry, we couldn't find the page you were looking for
404 Page Not Found
Did you type the web address? Please be sure to check your spelling. Did you follow a link? That page may have been moved or deleted. Let us know about the problem.
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY212.860 (CNY240.5318)5+ CNY201.580 (CNY227.7854)10+ CNY199.340 (CNY225.2542)25+ CNY190.460 (CNY215.2198)50+ CNY179.190 (CNY202.4847)More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDR-54XX Series | - | 2Channels | No Shaft | - | 5mm | 4.5V | 5.5V | -10°C | +85°C | - | - | |||||
Each | 1+ CNY45.030 (CNY50.8839)10+ CNY40.580 (CNY45.8554)25+ CNY36.470 (CNY41.2111)50+ CNY32.800 (CNY37.064)100+ CNY29.580 (CNY33.4254) | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC09E Series | - | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | +85°C | - | - | |||||
Each | 1+ CNY21.310 (CNY24.0803)10+ CNY20.310 (CNY22.9503)25+ CNY19.290 (CNY21.7977)50+ CNY18.320 (CNY20.7016)100+ CNY17.440 (CNY19.7072) | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | - | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | +85°C | - | Solder Pin | |||||
Each | 1+ CNY14.720 (CNY16.6336)25+ CNY12.550 (CNY14.1815)50+ CNY10.880 (CNY12.2944)100+ CNY10.320 (CNY11.6616)500+ CNY9.360 (CNY10.5768)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | +70°C | - | Solder Pin | |||||
Each | 1+ CNY399.750 (CNY451.7175)10+ CNY392.650 (CNY443.6945)25+ CNY385.360 (CNY435.4568)50+ CNY377.930 (CNY427.0609)100+ CNY370.410 (CNY418.5633) | Min: 1 / Mult: 1 | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN Series | 3000rpm | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | +75°C | IP40 | Solder Pin | |||||
616060 | Each | 1+ CNY3,677.870 (CNY4,155.9931)5+ CNY3,361.160 (CNY3,798.1108)10+ CNY2,983.210 (CNY3,371.0273) | Min: 1 / Mult: 1 | Optical | Incremental | 5000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 58-D Series | 10000rpm | 3Channels | Hollow Shaft | - | 12mm | 10V | 30V | -10°C | +70°C | IP64, IP67 | - | ||||
615948 | Each | 1+ CNY1,798.150 (CNY2,031.9095)5+ CNY1,643.310 (CNY1,856.9403)10+ CNY1,458.530 (CNY1,648.1389) | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O Series | 6000rpm | 3Channels | D Type Flatted End | 10mm | 5mm | 4.5V | 5.5V | -10°C | +60°C | IP40, IP50 | Wire Leaded | ||||
BROADCOM LIMITED | Each | 1+ CNY601.540 (CNY679.7402)5+ CNY582.820 (CNY658.5866)10+ CNY571.470 (CNY645.7611)25+ CNY556.430 (CNY628.7659)50+ CNY534.990 (CNY604.5387)More Pricing... | Min: 1 / Mult: 1 | Optical | Absolute | 2048PPR | 0 Detents | Vertical | Without Push Switch | Gray Code | Screw Mount | AEAT-9000 Series | - | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | +115°C | - | - | ||||
Each | 1+ CNY13.030 (CNY14.7239)10+ CNY11.520 (CNY13.0176)50+ CNY10.160 (CNY11.4808)100+ CNY8.400 (CNY9.492)250+ CNY8.150 (CNY9.2095)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R Series | 60rpm | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | +70°C | IP40 | Solder Pin | |||||
Each | 1+ CNY267.120 (CNY301.8456)10+ CNY241.160 (CNY272.5108)25+ CNY231.040 (CNY261.0752)50+ CNY216.600 (CNY244.758)100+ CNY209.380 (CNY236.5994)More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | - | Panel Mount | 62A Series | 100rpm | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | +85°C | - | Wire Leaded | |||||
Each | 1+ CNY81.430 (CNY92.0159)25+ CNY72.800 (CNY82.264)50+ CNY67.920 (CNY76.7496)100+ CNY65.840 (CNY74.3992)500+ CNY60.710 (CNY68.6023)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | - | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | - | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | +85°C | - | Solder Pin | |||||
Each | 1+ CNY165.300 (CNY186.789)5+ CNY162.140 (CNY183.2182)10+ CNY160.550 (CNY181.4215)50+ CNY160.510 (CNY181.3763) | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | AEDB-9140 Series | - | 3Channels | No Shaft | - | 5mm | 4.5V | 5.5V | -10°C | +85°C | - | - | |||||
615950 | Each | 1+ CNY1,885.310 (CNY2,130.4003)5+ CNY1,722.970 (CNY1,946.9561)10+ CNY1,529.220 (CNY1,728.0186) | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O Series | 6000rpm | 3Channels | D Type Flatted End | 10mm | 5mm | - | 5.5V | -10°C | +60°C | IP40, IP50 | Wire Leaded | ||||
Each | 1+ CNY336.940 (CNY380.7422)5+ CNY325.560 (CNY367.8828)10+ CNY320.630 (CNY362.3119)50+ CNY309.850 (CNY350.1305)100+ CNY304.750 (CNY344.3675) | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | - | Screw Mount | HEDS-55xx Series | 30000rpm | 3Channels | No Shaft | - | 3mm | - | 5.5V | -40°C | +100°C | - | - | |||||
Each | 1+ CNY24.300 (CNY27.459)10+ CNY22.000 (CNY24.860) | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11K Series | - | 2Channels | D Type Flatted End | 20mm | 5.975mm | - | 5V | -40°C | +85°C | - | Solder Pin | |||||
Each | 1+ CNY3,043.180 (CNY3,438.7934)5+ CNY2,781.130 (CNY3,142.6769)10+ CNY2,468.400 (CNY2,789.292) | Min: 1 / Mult: 1 | Mechanical | Incremental | 3600PPR | 0 Detents | - | Without Push Switch | HTL Inverted | Flange Mount | WDG 63Q Series | 8000rpm | 3Channels | Flatted End | 22.3mm | 9.53mm | 4.75V | 30V | -20°C | +80°C | IP65, IP67 | Wire Leaded | |||||
Each | 1+ CNY4,844.740 (CNY5,474.5562)5+ CNY4,427.560 (CNY5,003.1428)10+ CNY3,929.690 (CNY4,440.5497) | Min: 1 / Mult: 1 | Mechanical | Incremental | 5000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Servo Mount | LMS WDG | 8000rpm | 3Channels | Flatted End | 20mm | 10mm | 4.75V | 30V | -20°C | +80°C | IP65, IP67 | - | |||||
615894 | Each | 1+ CNY2,248.300 (CNY2,540.579)5+ CNY2,054.700 (CNY2,321.811)10+ CNY1,823.650 (CNY2,060.7245) | Min: 1 / Mult: 1 | Optical | Incremental | 5000PPR | 0 Detents | Horizontal | Without Push Switch | RS422 | Flange Mount | RI 58-O Series | 10000rpm | 3Channels | Flatted End | 10mm | 6mm | 4.5V | 5.5V | -10°C | +70°C | IP65 | - | ||||
616000 | Each | 1+ CNY3,649.140 (CNY4,123.5282)5+ CNY3,334.910 (CNY3,768.4483)10+ CNY2,959.900 (CNY3,344.687) | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 58-D Series | 10000rpm | 3Channels | Hollow Shaft | - | 10mm | 10V | - | -10°C | +70°C | IP64, IP67 | - | ||||
Each | 1+ CNY89.990 (CNY101.6887)10+ CNY74.670 (CNY84.3771)50+ CNY66.200 (CNY74.806)100+ CNY60.060 (CNY67.8678)250+ CNY52.360 (CNY59.1668)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | - | Bushing Mount, Through Hole | ECW Series | 120rpm | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | +85°C | IP40 | Solder Pin | |||||
Each | 1+ CNY9.610 (CNY10.8593)10+ CNY9.170 (CNY10.3621)50+ CNY7.520 (CNY8.4976)100+ CNY7.270 (CNY8.2151)500+ CNY7.130 (CNY8.0569) | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 2Channels | D Type Slotted End | 15mm | 6mm | - | 5V | -10°C | +70°C | - | Solder Pin | |||||
Each | 1+ CNY18.510 (CNY20.9163)10+ CNY14.810 (CNY16.7353)50+ CNY12.710 (CNY14.3623)100+ CNY11.400 (CNY12.882)250+ CNY9.800 (CNY11.074)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R Series | 60rpm | 2Channels | Knurled End | 20mm | 6mm | - | - | -30°C | +70°C | IP40 | Solder Pin | |||||
Each | 1+ CNY35.870 (CNY40.5331)10+ CNY34.070 (CNY38.4991)25+ CNY32.350 (CNY36.5555)50+ CNY30.810 (CNY34.8153)100+ CNY29.250 (CNY33.0525) | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | Without Push Switch | - | Through Hole | SRGP Series | - | - | Ring Type Hollow Shaft | - | - | - | 5V | -40°C | +85°C | - | Solder Pin | |||||
Each | 1+ CNY81.320 (CNY91.8916)10+ CNY73.550 (CNY83.1115)25+ CNY65.770 (CNY74.3201)50+ CNY59.440 (CNY67.1672)100+ CNY53.580 (CNY60.5454) | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | - | 2Channels | Knurled End | 19.9mm | - | - | 5V | -40°C | +85°C | - | Solder Pin | |||||
615936 | Each | 1+ CNY1,798.150 (CNY2,031.9095)5+ CNY1,643.310 (CNY1,856.9403)10+ CNY1,458.530 (CNY1,648.1389) | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O Series | 6000rpm | 3Channels | D Type Flatted End | 10mm | 5mm | 4.5V | 5.5V | -10°C | +60°C | IP40, IP50 | Wire Leaded |
Sorry, we couldn't find the page you were looking for
404 Page Not Found