Sorry, we couldn't find the page you were looking for
404 Page Not Found
Did you type the web address? Please be sure to check your spelling. Did you follow a link? That page may have been moved or deleted. Let us know about the problem.
Compare | Price For | Quantity | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2098541 | Each | 1+ CNY3,030.790 (CNY3,424.7927) | Min: 1 / Mult: 1 | USB JTAG Emulator | - | ARM | - | Emulator, Cable | Supports ARM, Cortex-M, Cortex-A, RX000 Series & Cortex-R4 MCUs, USB Interface | - | ||||
Each | 1+ CNY2,028.100 (CNY2,291.753) | Min: 1 / Mult: 1 | USB JTAG Emulator | - | C2000 | C2000 | C2000 Series XDS510LC JTAG Emulator, USB Cable, CD-ROM with Drivers, Warranty Registration Card | USB Bus Powered, Advanced Emulation Controller Provides High Performance | - | |||||
2360501 | TEXAS INSTRUMENTS | Each | 1+ CNY2,717.250 (CNY3,070.4925) | Min: 1 / Mult: 1 | Emulator | C2000, C66xx, C64x+, C674x, C55xx, C54xx, DaVinci, Hercules, OMAP, Sitara, Stellaris | ARM, C2000 | ARM9, ARM11, Cortex-A8/A9/A15/M3/M4/R4F | XDS200 Emulator with 20pin TI Cable, USB Cable, 14pin TI, 20pin ARM, 10pin ARM Cortex Adapters | JTAG Emulator with USB, Supports Targets with 1.8V & 3.3V IO, Compatible with CCS v5.3 & Above | - | |||
Each | 1+ CNY429.960 (CNY485.8548) | Min: 1 / Mult: 1 | Debugger | AVR | AVR | megaAVR | AVR Dragon unit | High Voltage Serial Programming, Parallel Programming, Supports Up to 32 Software Breakpoints | - | |||||
Each | 1+ CNY287.010 (CNY324.3213) | Min: 1 / Mult: 1 | Debugger / Programmer | - | PIC | - | Programmer, Debugger | USB Full Speed host PC interface, RT background debugging, MPLAB compatible, over-voltage/short circuit monitor, Standalone programming, Programmer-to-go | - | |||||
Each | 1+ CNY1,212.070 (CNY1,369.6391) | Min: 1 / Mult: 1 | Debugger | AT91SAM7xxxx | ARM | ARM7TDMI | Debugger, JTAG Cable | Debugger for all ARM Microcontrollers Supported by Openocd | - | |||||
Each | 1+ CNY1,247.890 (CNY1,410.1157) | Min: 1 / Mult: 1 | JTAG Emulator | AT91 | ARM | ARM7, ARM9 | SAM-ICE, USB cable, 20-pin ribbon cable | J-Link compatible mode, RDI compliant, Powered through USB port, Auto Speed Recognition | - | |||||
Each | 1+ CNY399.880 (CNY451.8644) | Min: 1 / Mult: 1 | In-Circuit Debugger | PIC16F8xxx | PIC | - | PICkit serial analyzer, Demo Board, USB Cable, Software | Serial Communication, Windows User Interface, Easy-to-use GUI | - | |||||
Each | 1+ CNY1,731.380 (CNY1,956.4594) | Min: 1 / Mult: 1 | In-Circuit Debugger / Programmer | STM8, STM32 | - | - | ST-LINK/V2 In-Circuit Debugger/Programmer, USB Standard A to Mini-B Cable, SWIM Cable w/ ERNI Conn | USB 2.0 Full Speed Compatible Interface, USB Standard A to Mini B Cable, JTAG Supported | - | |||||
Each | 1+ CNY1,191.890 (CNY1,346.8357) | Min: 1 / Mult: 1 | - | - | 56800/E | 56800/E | CodeWarrior USB TAP | Split-second Single-step Execution, Control and Debug your Software Running In-target | CodeWarrior | |||||
1831927 RoHS | Each | 1+ CNY840.000 (CNY949.200) | Min: 1 / Mult: 1 | USB JTAG Emulator | - | ARM | ARM9 | XDS100v2 USB JTAG Emulator, USB Cable, 14-pin JTAG Extender Cable, Quick Start Guide | USB 2.0 Bus Powered, Supports Texas Instruments MCUs with 14-Pin JTAG Header | - | ||||
2098545 | Each | 1+ CNY1,386.280 (CNY1,566.4964)5+ CNY1,150.050 (CNY1,299.5565) | Min: 1 / Mult: 1 | USB JTAG Emulator | - | ARM | - | Emulator, Cable | Inexpensive J-Link for Educational Purpose | - | ||||
2325811 | Each | 1+ CNY20,508.610 (CNY23,174.7293) | Min: 1 / Mult: 1 | Emulator | XDS560 | - | - | Emulator XDS560 | Combines Hardware & Software Technology to Provide the Best Hardware Debug Capabilities | - | ||||
1752232 | Each | 1+ CNY1,514.480 (CNY1,711.3624) | Min: 1 / Mult: 1 | Debugger / Programmer | - | 8051 | 80C51 | CC Debugger, Mini USB Cable, 10-Pin Flat Cable, Converter Board, Documentation | Supports CCxxxx 8051 SoC, works with IAR Embedded Workbench, Debugging and SmartRF Flash Programmer | - | ||||
Each | 1+ CNY1,318.000 (CNY1,489.340) | Min: 1 / Mult: 1 | Emulator | RX, RL78, R8C, 78K | - | - | - | On-chip Debugging Emulator for Renesas Mainstream MCU | - | |||||
2407173 RoHS | Each | 1+ CNY1,069.060 (CNY1,208.0378) | Min: 1 / Mult: 1 | Debugger / Programmer | AVR XMEGA | ARM, AVR | Cortex-M0+, Cortex-M3, Cortex-M4, megaAVR, tinyAVR, XMEGA | Debugger for ARM Cortex-M Based Atmel SAM and AVR Microcontrollers | Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered | - | ||||
Each | 1+ CNY13,816.580 (CNY15,612.7354) | Min: 1 / Mult: 1 | Emulator | ARM7 / ARM9 / Cortex | ARM | ARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M | J-Link PLUS Emulator, USB Cable, 0.1" JTAG/SWD Ribbon Cable | Supporting Large Number of CPU Cores, J-Link is Supported by all Major IDEs | - | |||||
Each | 1+ CNY757.380 (CNY855.8394) | Min: 1 / Mult: 1 | Debugger / Programmer | AVR XMEGA | ARM, AVR | Cortex-M0+, Cortex-M3, Cortex-M4, megaAVR, tinyAVR, XMEGA | Debugger for ARM Cortex-M Based Atmel SAM and AVR Microcontrollers | - | - | |||||
2460068 RoHS | Each | 1+ CNY2,586.490 (CNY2,922.7337) | Min: 1 / Mult: 1 | Flash Emulation Tool | MSP430 | MSP430 | MSP430 | MSP-FET Interface Module, 14 Conductor Cable, Micro USB Cable | USB Debugging Interface, Real-Time, In-System Programming and Debugging | - | ||||
Each | 1+ CNY407.330 (CNY460.2829) | Min: 1 / Mult: 1 | JTAG Emulator | TMS320, ARM9, Cortex R4, Cortex-A8 | ARM, C2000, C5000, C6000 | ARM9, Cortex-A8, Cortex-R4 | XDS100v3 USB CJTAG/JTAG emulator, USB cable, CD | 14pin JTAG & 480Mbps USB Interface, IEEE 1149.7 Compliant, Supports Brown-out & Adaptive Clock | - | |||||
2429521 RoHS | TEXAS INSTRUMENTS | Each | 1+ CNY1,776.810 (CNY2,007.7953) | Min: 1 / Mult: 1 | JTAG Emulator | - | ARM | ARM9, Cortex-A8, Cortex-A9, Cortex-M3, Cortex-R4 | XDS100V2 JTAG Emulator | Emulator is Robust & Efficient JTAG Emulation Controller, USB Bus Powered, No Power Supply Required | - | |||
Each | 1+ CNY467.600 (CNY528.388)10+ CNY387.920 (CNY438.3496) | Min: 1 / Mult: 1 | Debugger | LPC4300 | ARM | Cortex-M0, Cortex-M4 | LPC-Link 2 Board | Compatible with the LPCXpresso-IDE and Code Red Technologies Red Suite via the Redlink Interface | - | |||||
Each | 1+ CNY7,267.930 (CNY8,212.7609) | Min: 1 / Mult: 1 | USB Plus JTAG Emulator | - | C2000 | C2000 | 20-pin CTI to 14-pin Adapter, USB Cable, CD-ROM with Drivers, Setup Instructions | USB Bus Powered, Supports USB 1.X and USB 2.0 (High Speed), Advanced Emulation Controller | - | |||||
Each | 1+ CNY6,355.260 (CNY7,181.4438) | Min: 1 / Mult: 1 | USB JTAG Emulator | - | - | - | XDS510 JTAG Emulator, USB Cable, CD-ROM with Drivers, Warranty Registration Card | USB 2.0 Bus Powered, Supports Texas Instruments MCUs + DSPs with 14-Pin JTAG Header | - | |||||
1831491 RoHS | Each | 1+ CNY705.480 (CNY797.1924) | Min: 1 / Mult: 1 | In-Circuit Emulator / Programmer | - | ARM | ARM9 | Emulator, USB cable , 14-pin JTAG cable, Quick Start Guide | USB 2.0 Bus Powered, Supports Texas Instruments MCUs with 14-Pin JTAG Header | - |
Sorry, we couldn't find the page you were looking for
404 Page Not Found